Add To Favorites
SKY13354-368LF RF Switch IC SPDT 3GHz 50 Ohm 12-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.24300 $12.43
100 0.96890 $96.89
500 0.80042 $400.21
1,000 0.63191 $631.91
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1644-1-ND
Copy   863-1644-1-ND
Quantity Available 5,835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY13354-368LF

Copy   SKY13354-368LF
Description IC SWITCH SP2T
Copy   IC SWITCH SP2T
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC SPDT 3GHz 50 Ohm 12-QFN (2x2)

Copy   RF Switch IC  SPDT 3GHz 50 Ohm 12-QFN (2x2)
Documents & Media
Datasheets SKY13354-368LF
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product General Purpose RF Switches
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Online Catalog SKY13354-368LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology Reflective
Circuit SPDT
Frequency Range 100MHz ~ 3GHz
Isolation 32dB
Insertion Loss 0.55dB
Test Frequency 2GHz
P1dB -
IIP3 55dBm
Features -
Impedance 50 Ohm
Voltage - Supply 3V
Operating Temperature -40°C ~ 85°C
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1644-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1644-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57260
  • Digi-Reel® ? : 863-1644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,835 - Immediate
  • Unit Price: Digi-Reel®

02:32:48 1/23/2019