Add To Favorites
SKY12408-321LF RF Attenuator 6dB ±0.3dB 50MHz ~ 600MHz 50 Ohms 12-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.85900 $28.59
25 2.57840 $64.46
100 2.34410 $234.41
250 2.10972 $527.43
500 1.87530 $937.65
1,000 1.59400 $1,594.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1640-1-ND
Copy   863-1640-1-ND
Quantity Available 2,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY12408-321LF

Copy   SKY12408-321LF
Description RF ATTENUATOR 6DB 50OHM 12WFQFN
Copy   RF ATTENUATOR 6DB 50OHM 12WFQFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Attenuator 6dB ±0.3dB 50MHz ~ 600MHz 50 Ohms 12-WFQFN Exposed Pad

Copy   RF Attenuator 6dB ±0.3dB 50MHz ~ 600MHz 50 Ohms  12-WFQFN Exposed Pad
Documents & Media
Datasheets SKY12408-321LF
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Online Catalog SKY12408-321LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 6dB
Frequency Range 50MHz ~ 600MHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 12-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1640-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1640-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.42880
  • Digi-Reel® ? : 863-1640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,880 - Immediate
  • Unit Price: Digi-Reel®

06:23:47 1/19/2019