Add To Favorites
SKY12407-321LF RF Attenuator 12dB 50MHz ~ 600MHz 100 Ohms 12-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.59600 $25.96
25 2.33640 $58.41
100 2.12880 $212.88
250 1.92112 $480.28
500 1.72382 $861.91
1,000 1.45383 $1,453.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1300-1-ND
Copy   863-1300-1-ND
Quantity Available 2,585
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY12407-321LF

Copy   SKY12407-321LF
Description RF ATTENUATOR 12DB 100OHM 12QFN
Copy   RF ATTENUATOR 12DB 100OHM 12QFN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Attenuator 12dB 50MHz ~ 600MHz 100 Ohms 12-WFQFN Exposed Pad

Copy   RF Attenuator 12dB  50MHz ~ 600MHz 100 Ohms  12-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 12dB
Frequency Range 50MHz ~ 600MHz
Power (Watts) -
Impedance 100 Ohms
Package / Case 12-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1300-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1300-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.33515
  • Digi-Reel® ? : 863-1300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,585 - Immediate
  • Unit Price: Digi-Reel®

05:58:00 12/10/2018