Add To Favorites
SKY12340-364LF RF Attenuator 0.5dB ~ 15.5dB ±0.35dB 300kHz ~ 2GHz 50 Ohms 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 $6.10
10 5.59500 $55.95
25 5.08640 $127.16
100 4.57760 $457.76
250 4.19612 $1,049.03
500 3.81466 $1,907.33
1,000 3.43319 $3,433.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1295-1-ND
Copy   863-1295-1-ND
Quantity Available 5,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY12340-364LF

Copy   SKY12340-364LF
Description RF ATTENUATOR 0.5-15.5DB 32VFQFN
Copy   RF ATTENUATOR 0.5-15.5DB 32VFQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Attenuator 0.5dB ~ 15.5dB ±0.35dB 300kHz ~ 2GHz 50 Ohms 32-VFQFN Exposed Pad

Copy   RF Attenuator 0.5dB ~ 15.5dB ±0.35dB 300kHz ~ 2GHz 50 Ohms  32-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 0.5dB ~ 15.5dB
Frequency Range 300kHz ~ 2GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY12343-364LF - Skyworks Solutions Inc. | 863-1296-1-ND DigiKey Electronics
  • SKY12343-364LF
  • Skyworks Solutions Inc.
  • RF ATT 0.25-31.75DB 50OHM 32QFN
  • Unit Price $6.20000
  • 863-1296-1-ND
  • SKY12345-362LF - Skyworks Solutions Inc. | 863-1297-1-ND DigiKey Electronics
  • SKY12345-362LF
  • Skyworks Solutions Inc.
  • RF ATTENUATOR 0.5-15.5DB 24VFQFN
  • Unit Price $5.75000
  • 863-1297-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1295-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1295-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.22126
  • Digi-Reel® ? : 863-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,004 - Immediate
  • Unit Price: Digi-Reel®

20:01:05 12/9/2018