SKY12233-11 RF Attenuator 34dB 2.1GHz ~ 2.3GHz 50 Ohms 8-TQFN
Product Overview
Digi-Key Part Number SKY12233-11-ND
Copy   SKY12233-11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY12233-11

Copy   SKY12233-11
Description RF ATTENUATOR 34DB 50OHM 8TQFN
Copy   RF ATTENUATOR 34DB 50OHM 8TQFN
Detailed Description

RF Attenuator 34dB 2.1GHz ~ 2.3GHz 50 Ohms 8-TQFN

Copy   RF Attenuator 34dB  2.1GHz ~ 2.3GHz 50 Ohms  8-TQFN
Documents & Media
Datasheets SKY12233-11
PCN Obsolescence/ EOL Mult Dev EOL 16/Feb/2017
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Attenuation Value 34dB
Frequency Range 2.1GHz ~ 2.3GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 8-TQFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000

12:40:46 1/21/2019