Add To Favorites
SKY12215-478LF RF Switch IC LTE, WiMax SPDT 4GHz 50 Ohm 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.84000 $19.84
10 18.23500 $182.35
100 15.40050 $1,540.05
500 13.69988 $6,849.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1635-1-ND
Copy   863-1635-1-ND
Quantity Available 1,108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY12215-478LF

Copy   SKY12215-478LF
Description IC SWITCH 140W
Copy   IC SWITCH 140W
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Switch IC LTE, WiMax SPDT 4GHz 50 Ohm 16-QFN (4x4)

Copy   RF Switch IC LTE, WiMax SPDT 4GHz 50 Ohm 16-QFN (4x4)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SKY12215-478LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type LTE, WiMax
Topology -
Circuit SPDT
Frequency Range 900MHz ~ 4GHz
Isolation 36dB
Insertion Loss 0.35dB
Test Frequency 3.5GHz
P1dB -
IIP3 71dBm
Features -
Impedance 50 Ohm
Voltage - Supply 28V
Operating Temperature -55°C ~ 175°C
Package / Case 16-LQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC1872ES6#TRMPBF - Linear Technology/Analog Devices | LTC1872ES6#TRMPBFCT-ND DigiKey Electronics
  • LTC1872ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BOOST/SEPIC SOT23-6
  • Unit Price $4.54000
  • LTC1872ES6#TRMPBFCT-ND
  • LTC5510IUF#TRPBF - Linear Technology/Analog Devices | LTC5510IUF#TRPBFCT-ND DigiKey Electronics
  • LTC5510IUF#TRPBF
  • Linear Technology/Analog Devices
  • IC MIXER DOWN CONVERTER 16QFN
  • Unit Price $12.11000
  • LTC5510IUF#TRPBFCT-ND
  • AT25M02-SSHM-T - Microchip Technology | AT25M02-SSHM-TCT-ND DigiKey Electronics
  • AT25M02-SSHM-T
  • Microchip Technology
  • IC EEPROM 2M SPI 5MHZ 8SOIC
  • Unit Price $3.01000
  • AT25M02-SSHM-TCT-ND
  • LTC6957HMS-3#PBF - Linear Technology/Analog Devices | LTC6957HMS-3#PBF-ND DigiKey Electronics
  • LTC6957HMS-3#PBF
  • Linear Technology/Analog Devices
  • IC CLK BUFFER DVR 1:2 12MSOP
  • Unit Price $9.02000
  • LTC6957HMS-3#PBF-ND
  • LTC5510IUF#PBF - Linear Technology/Analog Devices | LTC5510IUF#PBF-ND DigiKey Electronics
  • LTC5510IUF#PBF
  • Linear Technology/Analog Devices
  • HIGH LINEARITY MIXER 16QFN
  • Unit Price $10.69000
  • LTC5510IUF#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 863-1635-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1635-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $11.74144
  • Digi-Reel® ? : 863-1635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,108 - Immediate
  • Unit Price: Digi-Reel®

16:19:04 12/14/2018