Add To Favorites
Photo Not Available
SKY12146-321LF RF Attenuator 20dB 3GHz ~ 3.8GHz 50 Ohms 12-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50306 $7,509.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SKY12146-321LF-ND
Copy   SKY12146-321LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY12146-321LF

Copy   SKY12146-321LF
Description RF ATTENUATOR 20DB 50OHM 12WFQFN
Copy   RF ATTENUATOR 20DB 50OHM 12WFQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Attenuator 20dB 3GHz ~ 3.8GHz 50 Ohms 12-WFQFN Exposed Pad

Copy   RF Attenuator 20dB  3GHz ~ 3.8GHz 50 Ohms  12-WFQFN Exposed Pad
Documents & Media
Datasheets SKY12146-321LF
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Attenuation Value 20dB
Frequency Range 3GHz ~ 3.8GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 12-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Other Names Q6586776D
T1707929

02:56:40 1/16/2019