Add To Favorites
SE5007BT-R RF IC Front End, Power Detector 802.11a/g/n 5GHz 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.21400 $22.14
25 1.97680 $49.42
100 1.77900 $177.90
250 1.58132 $395.33
500 1.38364 $691.82
1,000 1.14644 $1,146.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1448-1-ND
Copy   863-1448-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE5007BT-R

Copy   SE5007BT-R
Description IC FRONT END POWER DETECT 16QFN
Copy   IC FRONT END POWER DETECT 16QFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF IC Front End, Power Detector 802.11a/g/n 5GHz 16-QFN (3x3)

Copy   RF IC Front End, Power Detector 802.11a/g/n 5GHz  16-QFN (3x3)
Documents & Media
Datasheets SE5007BT
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Qualification Backside Grind Site 19/May/2014
Online Catalog Skyworks
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Front End, Power Detector
Frequency 5GHz
RF Type 802.11a/g/n
Secondary Attributes -
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1448-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1448-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.01655
  • Digi-Reel® ? : 863-1448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

00:17:19 12/14/2018