Add To Favorites
SE4110L-R SiGe RF Receiver GPS 1575.42MHz PCB, Surface Mount 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.20300 $32.03
25 2.88240 $72.06
100 2.62610 $262.61
250 2.36984 $592.46
500 2.12646 $1,063.23
1,000 1.79340 $1,793.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1351-1-ND
Copy   863-1351-1-ND
Quantity Available 217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE4110L-R

Copy   SE4110L-R
Description IC RCVR GPS 24QFN
Copy   IC RCVR GPS 24QFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

SiGe RF Receiver GPS 1575.42MHz PCB, Surface Mount 24-QFN (4x4)

Copy   SiGe RF Receiver GPS 1575.42MHz   PCB, Surface Mount 24-QFN (4x4)
Documents & Media
Datasheets SE4110L
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SE4110L
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1575.42MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol GPS
Applications GPS Receiver
Current - Receiving 10.5mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SE4150L-R - Skyworks Solutions Inc. | 863-1354-1-ND DigiKey Electronics
  • SE4150L-R
  • Skyworks Solutions Inc.
  • IC RCVR GPS 24QFN
  • Unit Price $3.20000
  • 863-1354-1-ND
  • Photo Not Available
  • BCM4752IFBGT
  • Broadcom Limited
  • SINGLE CHIP GPS RECEIVER
  • Unit Price $3.95000
  • 516-3817-1-ND
  • J-F2-B3E9-DR - Telit | 943-1025-1-ND DigiKey Electronics
  • J-F2-B3E9-DR
  • Telit
  • MODULE GPS RECEIVER 1.8V
  • Unit Price $15.12000
  • 943-1025-1-ND
  • EVA-M8M-0 - U-Blox America Inc. | 672-1001-1-ND DigiKey Electronics
  • EVA-M8M-0
  • U-Blox America Inc.
  • IC RECEIVER GPS/GNSS 43LGA
  • Unit Price $29.00000
  • 672-1001-1-ND
  • Photo Not Available
  • BCM4752IUB2GT
  • Broadcom Limited
  • SINGLE CHIP GPS RECEIVER
  • Unit Price $3.12000
  • 516-3818-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1351-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1351-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.62260
  • Digi-Reel® ? : 863-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
  • Unit Price: Digi-Reel®

14:14:54 11/14/2018