Add To Favorites
SE2604L-R RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.74000 $17.40
25 1.55400 $38.85
100 1.39860 $139.86
250 1.24320 $310.80
500 1.08780 $543.90
1,000 0.90132 $901.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1370-1-ND
Copy   863-1370-1-ND
Quantity Available 6,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE2604L-R

Copy   SE2604L-R
Description IC AMP 802.11B/G/N 2.4GHZ 16QFN
Copy   IC AMP 802.11B/G/N 2.4GHZ 16QFN
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)

Copy   RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
P1dB 30dBm
Gain 32dB
Noise Figure -
RF Type 802.11b/g/n
Voltage - Supply 2.9 V ~ 3.6 V
Current - Supply 450mA
Test Frequency 2.4GHz ~ 2.5GHz
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SE2565T-R - Skyworks Solutions Inc. | 863-1358-1-ND DigiKey Electronics
  • SE2565T-R
  • Skyworks Solutions Inc.
  • IC RF AMP GP 2.4GHZ 16QFN
  • Unit Price $1.68000
  • 863-1358-1-ND
  • SE2576L-R - Skyworks Solutions Inc. | 863-1362-1-ND DigiKey Electronics
  • SE2576L-R
  • Skyworks Solutions Inc.
  • IC AMP 802.11B/G/N 2.4GHZ 16QFN
  • Unit Price $1.68000
  • 863-1362-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1370-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1370-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.79920
  • Digi-Reel® ? : 863-1370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,068 - Immediate
  • Unit Price: Digi-Reel®

03:43:54 12/19/2018