Add To Favorites
SE2601T-R RF IC LNA, Switch 802.11b/g/n 2.4GHz ~ 2.5GHz 12-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01600 $10.16
25 0.91720 $22.93
100 0.80260 $80.26
250 0.70436 $176.09
500 0.62244 $311.22
1,000 0.49140 $491.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1369-1-ND
Copy   863-1369-1-ND
Quantity Available 7,287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE2601T-R

Copy   SE2601T-R
Description IC AMP LNA SP3T SWITCH 12QFN
Copy   IC AMP LNA SP3T SWITCH 12QFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF IC LNA, Switch 802.11b/g/n 2.4GHz ~ 2.5GHz 12-QFN (2x2)

Copy   RF IC LNA, Switch 802.11b/g/n 2.4GHz ~ 2.5GHz  12-QFN (2x2)
Documents & Media
Datasheets SE2601T
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Ultra Low Noise Amplifiers (LNAs) – Skyworks
Online Catalog Skyworks
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Function LNA, Switch
Frequency 2.4GHz ~ 2.5GHz
RF Type 802.11b/g/n
Secondary Attributes -
Package / Case 12-UFQFN
Supplier Device Package 12-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1369-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1369-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.43680
  • Digi-Reel® ? : 863-1369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,287 - Immediate
  • Unit Price: Digi-Reel®

10:28:05 10/20/2018