Add To Favorites
SE2565T-R RF Amplifier IC General Purpose 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.51400 $15.14
25 1.35200 $33.80
100 1.21670 $121.67
250 1.08152 $270.38
500 0.94632 $473.16
1,000 0.78409 $784.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1358-1-ND
Copy   863-1358-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE2565T-R

Copy   SE2565T-R
Description IC RF AMP GP 2.4GHZ 16QFN
Copy   IC RF AMP GP 2.4GHZ 16QFN
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

RF Amplifier IC General Purpose 2.4GHz ~ 2.5GHz 16-QFN (3x3)

Copy   RF Amplifier IC General Purpose 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
P1dB 30dBm
Gain 32dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 2.9 V ~ 3.6 V
Current - Supply 450mA
Test Frequency 2.4GHz
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SE2609L-R - Skyworks Solutions Inc. | 863-1371-1-ND DigiKey Electronics
  • SE2609L-R
  • Skyworks Solutions Inc.
  • IC AMP 802.11B/G/N 2.4GHZ 8QFN
  • Unit Price $0.95000
  • 863-1371-1-ND
  • MAX2680AUT+T - Maxim Integrated | MAX2680AUT+T-ND DigiKey Electronics
  • MAX2680AUT+T
  • Maxim Integrated
  • IC MXR 400MHZ-2.5GHZ DWN SOT23-6
  • Unit Price $1.62000
  • MAX2680AUT+T-ND
  • SE2604L-R - Skyworks Solutions Inc. | 863-1370-1-ND DigiKey Electronics
  • SE2604L-R
  • Skyworks Solutions Inc.
  • IC AMP 802.11B/G/N 2.4GHZ 16QFN
  • Unit Price $1.93000
  • 863-1370-1-ND
  • MAAP-011232-TR0500 - M/A-Com Technology Solutions | 1465-1789-1-ND DigiKey Electronics
  • MAAP-011232-TR0500
  • M/A-Com Technology Solutions
  • IC RF AMP 100MHZ-3GHZ 16QFN
  • Unit Price $14.77000
  • 1465-1789-1-ND
  • SE2568U-R - Skyworks Solutions Inc. | 863-1361-1-ND DigiKey Electronics
  • SE2568U-R
  • Skyworks Solutions Inc.
  • IC AMP 802.11B/G/N 2.4GHZ 8QFN
  • Unit Price $1.29000
  • 863-1361-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1358-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1358-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.69525
  • Digi-Reel® ? : 863-1358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

05:32:30 12/10/2018