Add To Favorites
SE2564L-R RF IC Front End 802.11b/g/n 2.4GHz ~ 2.5GHz 24-QFN (3x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.89600 $18.96
25 1.69320 $42.33
100 1.52380 $152.38
250 1.35452 $338.63
500 1.18518 $592.59
1,000 0.98201 $982.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1357-1-ND
Copy   863-1357-1-ND
Quantity Available 11,175
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE2564L-R

Copy   SE2564L-R
Description IC FRONT END MOD 2.4GHZ 24QFN
Copy   IC FRONT END MOD 2.4GHZ 24QFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF IC Front End 802.11b/g/n 2.4GHz ~ 2.5GHz 24-QFN (3x4)

Copy   RF IC Front End 802.11b/g/n 2.4GHz ~ 2.5GHz  24-QFN (3x4)
Documents & Media
Datasheets SE2564L
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Qualification Backside Grind Site 19/May/2014
Online Catalog Skyworks
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Front End
Frequency 2.4GHz ~ 2.5GHz
RF Type 802.11b/g/n
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (3x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1357-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1357-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.87075
  • Digi-Reel® ? : 863-1357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,175 - Immediate
  • Unit Price: Digi-Reel®

07:41:53 10/18/2018