Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 863-1839-1-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Skyworks Solutions Inc.

Manufacturer Part Number

RFX8422

Description IC FRONT END MOD BLE/WLAN 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz Bluetooth, WLAN 16-QFN (2.5x2.5)

Documents & Media
Datasheets RFX8422
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices 11/May/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Type Bluetooth, WLAN
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-QFN (2.5x2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1839-1

09:32:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63800 $6.38
25 0.57640 $14.41
100 0.50420 $50.42
250 0.44248 $110.62
500 0.39102 $195.51
1,000 0.30870 $308.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 863-1839-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback