Photo Not Available
RFX5000B RF Front End 4.9GHz ~ 5.85GHz 802.11a/n 16-QFN (3x3)
Product Overview
Digi-Key Part Number RFX5000B-ND
Copy   RFX5000B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFX5000B

Copy   RFX5000B
Description RF FRONT END IEEE 802-11A/N 16QF
Copy   RF FRONT END IEEE 802-11A/N 16QF
Detailed Description

RF Front End 4.9GHz ~ 5.85GHz 802.11a/n 16-QFN (3x3)

Copy   RF Front End 4.9GHz ~ 5.85GHz 802.11a/n 16-QFN (3x3)
Documents & Media
Datasheets RFX5000B
PCN Obsolescence/ EOL RFX5000B 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
RF Type 802.11a/n
Frequency 4.9GHz ~ 5.85GHz
Features -
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

11:44:24 11/20/2018