USD
Favorite

CLA4607-085LF RF Diode PIN - Single 180V 1.5A 13W 3-QFN (2x2)
Price & Procurement
15,099 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85200 $18.52
25 1.74760 $43.69
100 1.48890 $148.89
250 1.39800 $349.50
500 1.22326 $611.63
1,000 1.01355 $1,013.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-2040-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.94365
  • Digi-Reel®  : 863-2040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,099 - Immediate
  • Unit Price: Digi-Reel®

CLA4607-085LF

Datasheet
Digi-Key Part Number 863-2040-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLA4607-085LF
Copy  
Description RF DIODE PIN 180V 13W 3QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Diode PIN - Single 180V 1.5A 13W 3-QFN (2x2)

Copy  
Documents & Media
Datasheets CLA4607-085LF
Online Catalog PIN Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 180V
Current - Max 1.5A
Capacitance @ Vr, F 0.35pF @ 38V, 1MHz
Resistance @ If, F 2Ohm @ 10mA, 500MHz
Power Dissipation (Max) 13W
Operating Temperature 175°C (TJ)
Package / Case 2-VDFN Exposed Pad
Supplier Device Package 3-QFN (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price Tariff Status
CLA4607-085LF Skyworks Solutions Inc. 0
Call Not applicable
You May Also Be Interested In

CLA4603-085LF

RF DIODE PIN 45V 2W 3QFN

Skyworks Solutions Inc.

$2.06000 Details

CLA4609-086LF

RF DIODE PIN 250V 3QFN

Skyworks Solutions Inc.

$2.44000 Details

CLA4608-085LF

RF DIODE PIN 180V 2W 3QFN

Skyworks Solutions Inc.

$2.06000 Details

CLA4611-085LF

RF DIODE PIN 180V 2W 3QFN

Skyworks Solutions Inc.

$2.06000 Details

CLA4607-000

DIODE LIMITER SILICON 120-180V

Skyworks Solutions Inc.

$2.53700 Details
Additional Resources
Standard Package 1
Other Names 863-2040-1