USD
Favorite

CLA4605-085LF RF Diode PIN - Single 60V 1.5A 1W 3-QFN (2x2)
Price & Procurement
14,759 In Stock
Can ship immediately Factory Stock : 21,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85200 $18.52
25 1.74760 $43.69
100 1.48890 $148.89
250 1.39800 $349.50
500 1.22326 $611.63
1,000 1.01355 $1,013.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1625-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    21,000 - Factory Stock 
  • Unit Price: $0.94365
  • Cut Tape (CT)  : 863-1625-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,759 - Immediate
    21,000 - Factory Stock 
  • Unit Price: $2.06000

CLA4605-085LF

Datasheet
Digi-Key Part Number 863-1625-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLA4605-085LF
Copy  
Description RF DIODE PIN 60V 1W 3QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diode PIN - Single 60V 1.5A 1W 3-QFN (2x2)

Copy  
Documents & Media
Datasheets CLA4605-085LF
HTML Datasheet CLA4605-085LF
Online Catalog PIN Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 60V
Current - Max 1.5A
Capacitance @ Vr, F 0.45pF @ 6V, 1MHz
Resistance @ If, F 2Ohm @ 10mA, 500MHz
Power Dissipation (Max) 1W
Operating Temperature 175°C (TJ)
Package / Case 2-VDFN Exposed Pad
Supplier Device Package 3-QFN (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CLA4606-085LF

RF DIODE PIN 75V 3W 3QFN

Skyworks Solutions Inc.

$2.06000 Details

2450DP39K5400E

RF DIPLEXER 2.45GHZ/5.4GHZ 1008

Johanson Technology Inc.

$0.83000 Details

SBSGP5000102MXT

SURFACE MOUNT C AND PI FILTER

Knowles Syfer

$6.58000 Details

SMP1345-040LF

RF DIODE PIN 50V 750MW 0402

Skyworks Solutions Inc.

$0.50000 Details

CLA4603-085LF

RF DIODE PIN 45V 2W 3QFN

Skyworks Solutions Inc.

$2.06000 Details

CLA4604-000

DIODE LIMITER SILICON 30-60V

Skyworks Solutions Inc.

$2.53700 Details
Additional Resources
Standard Package 1
Other Names 863-1625-6