USD
Favorite

CLA4603-085LF RF Diode PIN - Single 45V 1.5A 2W 3-QFN (2x2)
Price & Procurement
32,861 In Stock
Can ship immediately Factory Stock : 1,401,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85200 $18.52
25 1.74760 $43.69
100 1.48890 $148.89
250 1.39800 $349.50
500 1.22326 $611.63
1,000 1.01355 $1,013.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1400-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    1,401,000 - Factory Stock 
  • Unit Price: $0.94365
  • Cut Tape (CT)  : 863-1400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,861 - Immediate
    1,401,000 - Factory Stock 
  • Unit Price: $2.06000

CLA4603-085LF

Datasheet
Digi-Key Part Number 863-1400-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLA4603-085LF
Copy  
Description RF DIODE PIN 45V 2W 3QFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Diode PIN - Single 45V 1.5A 2W 3-QFN (2x2)

Copy  
Documents & Media
Datasheets CLA4603-085LF
Product Training Modules Diodes and Passive Overview
PCN Assembly/Origin Assembly/Test Site 19/Aug/2019
HTML Datasheet CLA4603-085LF
Online Catalog PIN Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 45V
Current - Max 1.5A
Capacitance @ Vr, F 0.4pF @ 6V, 1MHz
Resistance @ If, F 2Ohm @ 10mA, 100MHz
Power Dissipation (Max) 2W
Operating Temperature 175°C (TJ)
Package / Case 2-VDFN Exposed Pad
Supplier Device Package 3-QFN (2x2)
Base Part Number CLA4603-085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CLA4603-085-EVB

EVAL BOARD FOR CLA4603

Skyworks Solutions Inc.

$105.19000 Details
You May Also Be Interested In

CLA4606-085LF

RF DIODE PIN 75V 3W 3QFN

Skyworks Solutions Inc.

$2.06000 Details

CLA4609-086LF

RF DIODE PIN 250V 3QFN

Skyworks Solutions Inc.

$2.44000 Details

CLA4607-085LF

RF DIODE PIN 180V 13W 3QFN

Skyworks Solutions Inc.

$2.06000 Details

SKY13317-373LF

IC RF SWITCH SP3T 6GHZ 8MLP

Skyworks Solutions Inc.

$1.62000 Details

B39242B8852P810

FILTER SAW 2.442GHZ 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$1.40000 Details

LT1494IMS8#PBF

IC OPAMP GP 1 CIRCUIT 8MSOP

Analog Devices Inc.

$4.98000 Details
Additional Resources
Standard Package 1
Other Names 863-1400-6