Add To Favorites
AS215-92LF RF Switch IC Bluetooth SPDT 3GHz 50 Ohm SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.19400 $11.94
100 0.93100 $93.10
500 0.76910 $384.55
1,000 0.60719 $607.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1624-1-ND
Copy   863-1624-1-ND
Quantity Available 3,251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS215-92LF

Copy   AS215-92LF
Description IC SWITCH SP2T SC70-6
Copy   IC SWITCH SP2T SC70-6
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Switch IC Bluetooth SPDT 3GHz 50 Ohm SC-70-6

Copy   RF Switch IC Bluetooth SPDT 3GHz 50 Ohm SC-70-6
Documents & Media
Datasheets AS215-92(LF)
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Online Catalog AS215-92LF
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Bluetooth
Topology -
Circuit SPDT
Frequency Range 500MHz ~ 3GHz
Isolation 20dB
Insertion Loss 0.5dB
Test Frequency 3GHz
P1dB 27dBm
IIP3 40dBm
Features -
Impedance 50 Ohm
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1624-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1624-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55020
  • Digi-Reel® ? : 863-1624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,251 - Immediate
  • Unit Price: Digi-Reel®

10:59:50 12/15/2018