Photo Not Available
ALT6704RM45Q7 RF Amplifier IC
Product Overview
Digi-Key Part Number ALT6704RM45Q7-ND
Copy   ALT6704RM45Q7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALT6704RM45Q7

Copy   ALT6704RM45Q7
Description IC RF AMP CELLULAR SMD
Copy   IC RF AMP CELLULAR SMD
Detailed Description

RF Amplifier IC

Copy   RF Amplifier IC
Documents & Media
PCN Obsolescence/ EOL ANAD Cell Dev EOL 16/Feb/2017
PCN Assembly/Origin Assembly Plant Transfer 17/Mar/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Obsolete
Frequency -
P1dB -
Gain -
Noise Figure -
RF Type -
Voltage - Supply -
Current - Supply -
Test Frequency -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

12:40:37 1/23/2019