Photo Not Available
ALT6658LQ7 RF Amplifier IC
Product Overview
Digi-Key Part Number ALT6658LQ7-ND
Copy   ALT6658LQ7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALT6658LQ7

Copy   ALT6658LQ7
Description IC RF AMP CELLULAR
Copy   IC RF AMP CELLULAR
Detailed Description

RF Amplifier IC

Copy   RF Amplifier IC
Documents & Media
PCN Obsolescence/ EOL ANAD Cell Dev EOL 16/Feb/2017
PCN Assembly/Origin Assembly Plant Transfer 17/Mar/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Obsolete
Frequency -
P1dB -
Gain -
Noise Figure -
RF Type -
Voltage - Supply -
Current - Supply -
Test Frequency -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

10:59:07 1/21/2019