Photo Not Available
ALT6655LQ7 RF Amplifier IC VSAT 3.5GHz ~ 7GHz
Product Overview
Digi-Key Part Number ALT6655LQ7-ND
Copy   ALT6655LQ7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALT6655LQ7

Copy   ALT6655LQ7
Description IC RF AMP VSAT 3.5GHZ-7GHZ
Copy   IC RF AMP VSAT 3.5GHZ-7GHZ
Detailed Description

RF Amplifier IC VSAT 3.5GHz ~ 7GHz

Copy   RF Amplifier IC VSAT 3.5GHz ~ 7GHz
Documents & Media
PCN Obsolescence/ EOL ANAD Cell Dev EOL 16/Feb/2017
PCN Assembly/Origin Assembly Plant Transfer 17/Mar/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Obsolete
Frequency 3.5GHz ~ 7GHz
P1dB 19.5dBm
Gain 17.4dB
Noise Figure 1.7dB
RF Type VSAT
Voltage - Supply 5V
Current - Supply 59mA
Test Frequency 3.5GHz ~ 7GHz
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTC6655CHMS8-2.5#PBF - Linear Technology/Analog Devices | LTC6655CHMS8-2.5#PBF-ND DigiKey Electronics
  • LTC6655CHMS8-2.5#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 2.5V 8MSOP
  • Unit Price $7.84000
  • LTC6655CHMS8-2.5#PBF-ND
  • LTC6655CHMS8-5#PBF - Linear Technology/Analog Devices | LTC6655CHMS8-5#PBF-ND DigiKey Electronics
  • LTC6655CHMS8-5#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 5V 8MSOP
  • Unit Price $7.84000
  • LTC6655CHMS8-5#PBF-ND
Additional Resources
Standard Package ? 2,500

11:27:26 9/20/2018