Add To Favorites
Product Overview
Digi-Key Part Number 863-1951-1-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

ACA2460P2

Description 1218 MHZ CATV PUSH-PULL DRIVER A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Amplifier IC CATV 1.218GHz 16-SOIC-EP

Documents & Media
Datasheets ACA2460
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.218GHz
P1dB -
Gain 28dB
Noise Figure 5dB
RF Type CATV
Voltage - Supply 24V
Current - Supply 290mA
Test Frequency 1.218GHz
Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 16-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 863-1951-1

08:49:54 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.29000 $27.29
10 25.19400 $251.94
25 23.09440 $577.36
100 21.34470 $2,134.47
250 20.29492 $5,073.73
500 18.89528 $9,447.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1951-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $17.32900
  • Digi-Reel® ? : 863-1951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback