Add To Favorites
ACA0862DRS7P2 RF Amplifier IC CATV 1GHz 16-SOIC-EP
Product Overview
Digi-Key Part Number 863-1886-1-ND
Copy   863-1886-1-ND
Quantity Available 187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACA0862DRS7P2

Copy   ACA0862DRS7P2
Description IC RF AMP CATV 1GHZ 16SOIC
Copy   IC RF AMP CATV 1GHZ 16SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Amplifier IC CATV 1GHz 16-SOIC-EP

Copy   RF Amplifier IC CATV 1GHz 16-SOIC-EP
Documents & Media
Datasheets ACA0862 - B,D
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1GHz
P1dB -
Gain 11.8dB
Noise Figure 4dB
RF Type CATV
Voltage - Supply 12V
Current - Supply 530mA
Test Frequency -
Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 16-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 863-1886-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.82000 $14.82
10 13.40400 $134.04
25 12.34600 $308.65
100 11.28790 $1,128.79
250 10.58244 $2,645.61
500 9.87694 $4,938.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1886-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $8.93627
  • Digi-Reel® ? : 863-1886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: Digi-Reel®

05:46:28 9/23/2018