USD
Favorite

AAT4616AIPU-T1 Power Switch/Driver 1:1 P-Channel 2A 6-TDFN (2x2)
Price & Procurement
102 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82600 $8.26
25 0.78400 $19.60
100 0.60200 $60.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 863-1551-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 102 - Immediate
  • Unit Price: Digi-Reel®

AAT4616AIPU-T1

Datasheet
Digi-Key Part Number 863-1551-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AAT4616AIPU-T1
Copy  
Description IC PWR SWITCH P-CHAN 1:1 6TDFN
Copy  
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 6-TDFN (2x2)

Copy  
Documents & Media
Datasheets AAT4616A
PCN Obsolescence/ EOL Mult Devices 02/Nov/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 130mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-TDFN (2x2)
Package / Case 6-VDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 863-1551-1