Add To Favorites
AAT2614IDG-2-T1 Linear And Switching Voltage Regulator IC 5 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (4) 1.7MHz 20-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.20900 $12.09
100 0.94290 $94.29
500 0.77888 $389.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1503-1-ND
Copy   863-1503-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AAT2614IDG-2-T1

Copy   AAT2614IDG-2-T1
Description IC REG 5OUT BCK/LINEAR 20TQFN
Copy   IC REG 5OUT BCK/LINEAR 20TQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 5 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (4) 1.7MHz 20-TQFN (3x3)

Copy   Linear And Switching Voltage Regulator IC 5 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (4) 1.7MHz 20-TQFN (3x3)
Documents & Media
Datasheets AAT2614
Design Resources Development Tool Selector
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (4)
Number of Outputs 5
Frequency - Switching 1.7MHz
Voltage/Current - Output 1 1.2V, 600mA
Voltage/Current - Output 2 1.8V, 300mA
Voltage/Current - Output 3 2.8V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP81038MNTWG - ON Semiconductor | NCP81038MNTWGOSCT-ND DigiKey Electronics
  • NCP81038MNTWG
  • ON Semiconductor
  • IC REG QD BUCK/LINEAR 28-QFN
  • Unit Price $1.64000
  • NCP81038MNTWGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 863-1503-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1503-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.59700
  • Digi-Reel® ? : 863-1503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

04:20:13 10/18/2018