Add To Favorites
AAT2215IWP-T1 Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3A (Switch) 12-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.73300 $17.33
100 1.39310 $139.31
500 1.14458 $572.29
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1501-1-ND
Copy   863-1501-1-ND
Quantity Available 5,426
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AAT2215IWP-T1

Copy   AAT2215IWP-T1
Description IC REG BOOST ADJ 3A 12TDFN
Copy   IC REG BOOST ADJ 3A 12TDFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3A (Switch) 12-WFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3A (Switch) 12-WFDFN Exposed Pad
Documents & Media
Datasheets AAT2215
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SwitchReg™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.75V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 5.5V
Current - Output 3A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1501-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1501-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.92075
  • Digi-Reel® ? : 863-1501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,426 - Immediate
  • Unit Price: Digi-Reel®

21:32:03 10/21/2018