USD
Favorite

SIT9386AE-2B1-33E125.000000G 125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
455 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.47000 $25.47
10 23.77600 $237.76
50 23.35100 $1,167.55
100 22.58680 $2,258.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31289-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $20.57012
  • Digi-Reel®  : 1473-31289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
  • Unit Price: Digi-Reel®

SIT9386AE-2B1-33E125.000000G

Datasheet
Digi-Key Part Number 1473-31289-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9386AE-2B1-33E125.000000G
Copy  
Description MEMS OSC XO 125.0000MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9386, Elite Platform™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability -
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 79mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 58mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-31289-1