Add To Favorites
Product Overview
Digi-Key Part Number 1473-1730-1-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9122AI-1D1-XXX000.FP0000X

Description PROG OSC BLANK 220-625MHZ LVPECL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

MEMS (Silicon) LVPECL 220MHz ~ 625MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9122
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 220MHz ~ 625MHz
Function Enable/Disable, Standby
Output LVPECL
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.039" (1.00mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1473-1730-1

10:58:36 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.35000 $7.35
10 6.92100 $69.21
50 6.70440 $335.22
100 6.48820 $648.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1473-1024-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 233 - Immediate
  • Unit Price: $5.60000
  • Tape & Reel (TR) ? : 1473-1730-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $6.10584
  • Digi-Reel® ? : 1473-1730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback