Add To Favorites
SIT9121AI-2DF-33E100.000000T 100MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50665 $7,519.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT9121AI-2DF-33E100.000000T-ND
Copy   SIT9121AI-2DF-33E100.000000T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2DF-33E100.000000T

Copy   SIT9121AI-2DF-33E100.000000T
Description MEMS OSC XO 100.0000MHZ LVDS SMD
Copy   MEMS OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names SIT9121AI-2DF-33E100.00000T
SIT9121AI-2DF-33E100.00000T-ND
Alternate Package | This part is also available in the following packaging:

12:21:21 11/20/2018