Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT9121AI-2DF-25E50.000000T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIT9121AI-2DF-25E50.000000T

Description OSC MEMS 50.0000MHZ LVDS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

50MHz MEMS (Silicon) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 50MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Additional Resources
Standard Package ? 3,000
Other Names SIT9121AI-2DF-25E50.00000T
SIT9121AI-2DF-25E50.00000T-ND

11:06:03 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50665 $7,519.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback