Add To Favorites
SIT9121AI-2DF-25E10.000000T 10MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50665 $7,519.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-29846-2-ND
Copy   1473-29846-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2DF-25E10.000000T

Copy   SIT9121AI-2DF-25E10.000000T
Description MEMS OSC XO 10.0000MHZ LVDS SMD
Copy   MEMS OSC XO 10.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   10MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1473-29846-2
SIT9121AI-2DF-25E10.000000T-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-29847-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.70718

03:47:38 1/22/2019