Add To Favorites
SIT9121AI-2D3-XXE125.000000Y 125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number 1473-29839-1-ND
Copy   1473-29839-1-ND
Quantity Available 968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2D3-XXE125.000000Y

Copy   SIT9121AI-2D3-XXE125.000000Y
Description OSC MEMS 125.0000MHZ LVDS SMD
Copy   OSC MEMS 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.63 V Enable/Disable 6-SMD, No Lead

Copy   125MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-29839-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.38700 $33.87
50 3.21760 $160.88
100 2.87880 $287.88
500 2.70950 $1,354.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-29839-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.15914
  • Digi-Reel® ? : 1473-29839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 968 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-29838-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.00491

20:13:57 9/22/2018