Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1473-29711-2-ND
Quantity Available 0

Manufacturer Part Number


Description OSC MEMS 25.0000MHZ LVDS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

25MHz MEMS (Silicon) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Manufacturer SiTIME
Series SiT9121
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
Additional Resources
Standard Package ? 3,000
Other Names 1473-29711-2

18:26:19 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50665 $7,519.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-29712-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.70718
Send Feedback