Add To Favorites
SIT9121AI-2CF-25E122.880000T 122.88MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50665 $7,519.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-29661-2-ND
Copy   1473-29661-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2CF-25E122.880000T

Copy   SIT9121AI-2CF-25E122.880000T
Description MEMS OSC XO 122.8800MHZ LVDS SMD
Copy   MEMS OSC XO 122.8800MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

122.88MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   122.88MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 122.88MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1473-29661-2
SIT9121AI-2CF-25E122.880000T-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-29662-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.70718

03:42:29 12/13/2018