Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number 1473-1021-ND
Quantity Available 523
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9121AI-2C1-XXX000.FP0000

Description OSC PROGR LVDS DIFF 5032
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MEMS (Silicon) LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price $248.63000
  • 1473-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1473-1021

12:53:37 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.51400 $45.14
50 4.27600 $213.80
100 3.91970 $391.97
500 3.74154 $1,870.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1726-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.73756
  • Cut Tape (CT) ? : 1473-1726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
  • Unit Price: $5.95000
  • Digi-Reel® ? : 1473-1726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback