Add To Favorites
SIT9121AI-2BF-XXS200.000000T 200MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50665 $7,519.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-29543-2-ND
Copy   1473-29543-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2BF-XXS200.000000T

Copy   SIT9121AI-2BF-XXS200.000000T
Description OSC MEMS 200.0000MHZ LVDS SMD
Copy   OSC MEMS 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

200MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 6-SMD, No Lead

Copy   200MHz XO (Standard) LVDS Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 200MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1473-29543-2
SIT9121AI-2BF-XXS200.000000T-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1473-31127-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: $5.30000
  • Digi-Reel® ? : 1473-31127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-29544-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.70718

11:28:44 10/16/2018