Add To Favorites
SIT9121AI-2BF-25E100.000000G 100MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 $5.30
10 5.02000 $50.20
50 4.74100 $237.05
100 4.46210 $446.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT9121AI-2BF-25E100.000000GCT-ND
Copy   SIT9121AI-2BF-25E100.000000GCT-ND
Quantity Available 39
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-2BF-25E100.000000G

Copy   SIT9121AI-2BF-25E100.000000G
Description MEMS OSC XO 100.0000MHZ LVDS SMD
Copy   MEMS OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV73310PDBVT - Texas Instruments | 296-38484-1-ND DigiKey Electronics
  • TLV73310PDBVT
  • Texas Instruments
  • IC REG LINEAR 1V 300MA SOT23-5
  • Unit Price $0.40000
  • 296-38484-1-ND
  • TLV73312PDBVT - Texas Instruments | 296-38485-1-ND DigiKey Electronics
  • TLV73312PDBVT
  • Texas Instruments
  • IC REG LINEAR 1.2V 300MA SOT23-5
  • Unit Price $0.40000
  • 296-38485-1-ND
  • MCP1402T-E/OT - Microchip Technology | MCP1402T-E/OTCT-ND DigiKey Electronics
  • MCP1402T-E/OT
  • Microchip Technology
  • IC MOSFET DRIVER 500MA SOT23-5
  • Unit Price $0.64000
  • MCP1402T-E/OTCT-ND
  • GS2964-INE3 - Semtech Corporation | GS2964-INE3-ND DigiKey Electronics
  • GS2964-INE3
  • Semtech Corporation
  • IC CABLE EQUALIZER SMPTE 16QFN
  • Unit Price $24.62000
  • GS2964-INE3-ND
  • 510ABA000110BAG - Silicon Labs | 336-2780-ND DigiKey Electronics
  • 510ABA000110BAG
  • Silicon Labs
  • XTAL OSC XO 148.35165MHZ LVPECL
  • Unit Price $3.56000
  • 336-2780-ND
Additional Resources
Standard Package ? 1
Other Names SIT9121AI-2BF-25E100.000000GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-29520-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50665
  • Tape & Reel (TR) ? : 1473-29521-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.70718

20:41:22 11/14/2018