Add To Favorites
SIT9121AI-1BF-XXE156.250000T 156.25MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.50665 $7,519.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-29241-2-ND
Copy   1473-29241-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9121AI-1BF-XXE156.250000T

Copy   SIT9121AI-1BF-XXE156.250000T
Description MEMS OSC XO 156.2500MHZ LVPECL
Copy   MEMS OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

156.25MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.63 V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVPECL Oscillator 2.25 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9121
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1473-29241-2
SIT9121AI-1BF-XXE156.250000T-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-29242-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.70718

07:16:15 12/17/2018