Add To Favorites
SIT9120AI-2D3-33E200.000000X 200MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.57500 $35.75
50 3.39620 $169.81
100 3.03880 $303.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1520-1-ND
Copy   1473-1520-1-ND
Quantity Available 808
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9120AI-2D3-33E200.000000X

Copy   SIT9120AI-2D3-33E200.000000X
Description MEMS OSC XO 200.0000MHZ LVDS SMD
Copy   MEMS OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

200MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   200MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 200MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1473-1520-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1520-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.76748
  • Digi-Reel® ? : 1473-1520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 808 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-27874-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73502
  • Tape & Reel (TR) ? : 1473-27875-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86354
  • Bulk ? : 1473-1308-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: $7.67000

23:32:47 1/19/2019