Add To Favorites
SIT9120AI-2C2-25E200.000000X 200MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.93300 $39.33
50 3.73680 $186.84
100 3.34340 $334.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1771-1-ND
Copy   1473-1771-1-ND
Quantity Available 373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9120AI-2C2-25E200.000000X

Copy   SIT9120AI-2C2-25E200.000000X
Description MEMS OSC XO 200.0000MHZ LVDS SMD
Copy   MEMS OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

200MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   200MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 200MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDSOT23-SM712 - Bourns Inc. | CDSOT23-SM712CT-ND DigiKey Electronics
  • CDSOT23-SM712
  • Bourns Inc.
  • TVS DIODE 7V/12V 14V/26V SOT23-3
  • Unit Price $1.70000
  • CDSOT23-SM712CT-ND
  • TPS74901RGWT - Texas Instruments | 296-29842-1-ND DigiKey Electronics
  • TPS74901RGWT
  • Texas Instruments
  • IC REG LINEAR POS ADJ 3A 20VQFN
  • Unit Price $4.14000
  • 296-29842-1-ND
  • 0887689820 - Molex, LLC | WM8625-ND DigiKey Electronics
  • 0887689820
  • Molex, LLC
  • CABLE ASSY HDMI-HDMI 19POS 3M
  • Unit Price $20.69000
  • WM8625-ND
  • AT24MAC402-SSHM-T - Microchip Technology | AT24MAC402-SSHM-TCT-ND DigiKey Electronics
  • AT24MAC402-SSHM-T
  • Microchip Technology
  • IC EEPROM 2K I2C 1MHZ 8SOIC
  • Unit Price $0.33000
  • AT24MAC402-SSHM-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1771-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1473-1771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-24903-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.90852
  • Tape & Reel (TR) ? : 1473-24905-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.04989

03:17:53 1/22/2019