Add To Favorites
SIT9120AI-1C3-33E150.000000T 150MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.96400 $29.64
50 2.82240 $141.12
100 2.46960 $246.96
500 2.39904 $1,199.52
1,000 2.04624 $2,046.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-18835-1-ND
Copy   1473-18835-1-ND
Quantity Available 2,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9120AI-1C3-33E150.000000T

Copy   SIT9120AI-1C3-33E150.000000T
Description MEMS OSC XO 150.0000MHZ LVPECL
Copy   MEMS OSC XO 150.0000MHZ LVPECL
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

150MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   150MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-18835-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-18835-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.73502
  • Digi-Reel® ? : 1473-18835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,840 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-18837-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86354

19:49:44 1/17/2019