USD
Favorite

SIT9120AI-1B2-25S100.000000E 100MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.15200 $41.52
50 3.93340 $196.67
100 3.60570 $360.57
500 3.44178 $1,720.89
1,000 2.95010 $2,950.10
2,500 2.73158 $6,828.94

Submit a request for quotation on quantities greater than those displayed.

SIT9120AI-1B2-25S100.000000E

Datasheet
Digi-Key Part Number 1473-SIT9120AI-1B2-25S100.000000E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9120AI-1B2-25S100.000000E
Copy  
Description MEMS OSC XO 100.0000MHZ LVPECL
Copy  
Detailed Description

100MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead

Copy  
Documents & Media
Datasheets SiT9120 Datasheet
Online Catalog SiT9120 Series
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging Strip
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Notification Programmed by Digi-Key
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 1473-SIT9120AI-1B2-25S100.000000E