Add To Favorites
SIT9120AC-2D3-33E166.666666Y 166.666666MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.77480 $1,774.80
3,000 1.65240 $4,957.20
5,000 1.59120 $7,956.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT9120AC-2D3-33E166.666666YTR-ND
Copy   SIT9120AC-2D3-33E166.666666YTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9120AC-2D3-33E166.666666Y

Copy   SIT9120AC-2D3-33E166.666666Y
Description MEMS OSC XO 166.666666MHZ LVDS
Copy   MEMS OSC XO 166.666666MHZ LVDS
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

166.666666MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   166.666666MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 166.666666MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 218-4LPSTR - CTS Electrocomponents | CT3110CT-ND DigiKey Electronics
  • 218-4LPSTR
  • CTS Electrocomponents
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $1.34000
  • CT3110CT-ND
  • LM8272MM/NOPB - Texas Instruments | LM8272MM/NOPBCT-ND DigiKey Electronics
  • LM8272MM/NOPB
  • Texas Instruments
  • IC OPAMP GP 15MHZ RRO 8VSSOP
  • Unit Price $3.38000
  • LM8272MM/NOPBCT-ND
  • FDME1034CZT - ON Semiconductor | FDME1034CZTFSCT-ND DigiKey Electronics
  • FDME1034CZT
  • ON Semiconductor
  • MOSFET N/P-CH 20V 6-MICROFET
  • Unit Price $0.77000
  • FDME1034CZTFSCT-ND
  • BAV70HMFHT116 - Rohm Semiconductor | BAV70HMFHT116CT-ND DigiKey Electronics
  • BAV70HMFHT116
  • Rohm Semiconductor
  • HIGH RELIABILITY AND SMALL MOLD
  • Unit Price $0.23000
  • BAV70HMFHT116CT-ND
Additional Resources
Standard Package ? 1,000
Other Names SIT9120AC-2D3-33E166.666666Y-ND
SIT9120AC-2D3-33E166.666666YTR
SIT9120AC-2D3-33E166.666666Z
SIT9120AC-2D3-33E166.666666ZTR
SIT9120AC-2D3-33E166.666666ZTR-ND

05:19:41 1/17/2019