Add To Favorites
SIT9120AC-2D3-33E166.666666Y 166.666666MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number SIT9120AC-2D3-33E166.666666YCT-ND
Copy   SIT9120AC-2D3-33E166.666666YCT-ND
Quantity Available 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9120AC-2D3-33E166.666666Y

Copy   SIT9120AC-2D3-33E166.666666Y
Description 7.0X5.0 MM,50 PPM,166.666666MHZ
Copy   7.0X5.0 MM,50 PPM,166.666666MHZ
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

166.666666MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   166.666666MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 166.666666MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PI6C10804WEX - Diodes Incorporated | PI6C10804WEXCT-ND DigiKey Electronics
  • PI6C10804WEX
  • Diodes Incorporated
  • IC CLK BUFFER 1:4 180MHZ 8SOIC
  • Unit Price $1.58000
  • PI6C10804WEXCT-ND
Additional Resources
Standard Package ? 1
Other Names SIT9120AC-2D3-33E166.666666YCT
SIT9120AC-2D3-33E166.666666ZCT
SIT9120AC-2D3-33E166.666666ZCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.82200 $28.22
50 2.68800 $134.40
100 2.35200 $235.20
500 2.28480 $1,142.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-14389-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65240
  • Tape & Reel (TR) ? : 1473-14390-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.63568

10:41:42 9/19/2018