Add To Favorites
SIT9120AC-2B3-25E150.000000G 150MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.40500 $34.05
50 3.23460 $161.73
100 2.89410 $289.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-9703-1-ND
Copy   1473-9703-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9120AC-2B3-25E150.000000G

Copy   SIT9120AC-2B3-25E150.000000G
Description OSC XO 2.5V 150MHZ 8 MM
Copy   OSC XO 2.5V 150MHZ 8 MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

150MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   150MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-9703-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-9703-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.63568
  • Digi-Reel® ? : 1473-9703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-9704-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65240
  • Tape & Reel (TR) ? : 1473-9701-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65240
  • Tape & Reel (TR) ? : 1473-9705-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.77480
  • Tape & Reel (TR) ? : 1473-9702-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.77480

23:12:38 10/16/2018