Add To Favorites
SIT9120AC-1B2-33E100.000000E 100MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 3.10500 $31.05
50 2.95680 $147.84
100 2.58720 $258.72
500 2.51328 $1,256.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-2558-1-ND
Copy   1473-2558-1-ND
Quantity Available 950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9120AC-1B2-33E100.000000E

Copy   SIT9120AC-1B2-33E100.000000E
Description OSC XO 3.3V 100MHZ OE
Copy   OSC XO 3.3V 100MHZ OE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

100MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   100MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9120
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-2558-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-2558-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.95228
  • Digi-Reel® ? : 1473-2558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-2560-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.81764
  • Tape & Reel (TR) ? : 1473-2557-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.81764
  • Tape & Reel (TR) ? : 1473-2561-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.95228
  • Tape & Reel (TR) ? : 1473-2559-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.89924

00:33:09 10/23/2018