USD
Favorite

SIT9107AN-23FN25E400.00000X 400MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 44.06032 $11,015.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1473-31122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $53.00000
  • Digi-Reel®  : 1473-31122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

SIT9107AN-23FN25E400.00000X

Datasheet
Digi-Key Part Number 1473-31122-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9107AN-23FN25E400.00000X
Copy  
Description MEMS OSC XO 400.0000MHZ LVDS SMD
Copy  
Detailed Description

400MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9107
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 400MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 76mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1473-31122-2