USD
Favorite

SIT9107AN-23FN25E400.00000X 400MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
500 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.96000 $53.96
10 51.17100 $511.71
50 50.24080 $2,512.04
100 48.38000 $4,838.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31122-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $44.06032
  • Digi-Reel®  : 1473-31122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

SIT9107AN-23FN25E400.00000X

Datasheet
Digi-Key Part Number 1473-31122-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9107AN-23FN25E400.00000X
Copy  
Description MEMS OSC XO 400.0000MHZ LVDS SMD
Copy  
Detailed Description

400MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9107
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 400MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 76mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-31122-1