USD
Favorite

SIT9102AI-24HH25E132.00000X 132MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad
Price & Procurement
250 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.74000 $21.74
10 20.29000 $202.90
50 19.92760 $996.38
100 19.27540 $1,927.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31029-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $17.55440
  • Digi-Reel®  : 1473-31029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

SIT9102AI-24HH25E132.00000X

Datasheet
Digi-Key Part Number 1473-31029-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT9102AI-24HH25E132.00000X
Copy  
Description OSC MEMS 132.0000MHZ LVDS SMD
Copy  
Detailed Description

132MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT9102
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 132MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±15ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 76mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-31029-1